NTN N319 95 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 700-074
- Mfr. Part No.:
- N319
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£560.09
(exc. VAT)
£672.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £560.09 |
*price indicative
- RS Stock No.:
- 700-074
- Mfr. Part No.:
- N319
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 45mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 285000N | |
| Internal Clearance | CN | |
| Outside Diameter | 200mm | |
| Dynamic Load Rating | 287000N | |
| End Type | Open | |
| Series | N | |
| Maximum Speed - Oil | 24000°/s | |
| Maximum Speed - Grease | 20400°/s | |
| Limiting Speed | 4000rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 45mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 285000N | ||
Internal Clearance CN | ||
Outside Diameter 200mm | ||
Dynamic Load Rating 287000N | ||
End Type Open | ||
Series N | ||
Maximum Speed - Oil 24000°/s | ||
Maximum Speed - Grease 20400°/s | ||
Limiting Speed 4000rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for optimal performance in applications requiring high load capacity and durAbility. With a precise internal diameter of 95 mm and an external diameter of 200 mm, this bearing is engineered to facilitate smooth and efficient rotational motion. It features a robust construction with a pressed steel cage, making it Ideal for both oil and grease lubrication. Its Ability to maintain stAbility under varying operating temperatures ensures reliable functionality, meeting the demands of various industrial applications. Weighing 5.99 kg, it provides a well-balanced performance under dynamic load conditions, making it a dependable choice for engineers seeking reliAbility and strength.
Designed with a dynamic load capacity of 287,000,000 mN to withstand significant forces
Includes a static load capacity of 285,000,000 mN for enhanced performance under stationary conditions
Fatigue limit load of 31,500,000 mN ensures longevity and reduces the risk of failure
Offers a versatile speed range with oil lubrication limit speeds of 24,000 °/s and grease lubrication limit speeds of 20,400 °/s
Operates effectively within temperature ranges from 233.15 °K to 393.15 °K, allowing for diverse working environments
Min fillet radius of 3 mm and max fillet radius of 2.5 mm support smooth engagement and reduced wear
Separable design facilitates easy assembly and disassembly, streamlining maintenance processes
Robust construction with a mass of 5.99 kg enhances stability and structural integrity
Related links
- NTN NU319C3 95 mm ID Roller Bearing, 200 mm OD
- NTN 32319U Taper Roller 95 mm ID Roller Bearing, 200 mm OD
- NTN 30319U Single Row Tapered Roller 95 mm ID Roller Bearing, 200 mm OD
- SKF 21319 E Taper 95 mm ID Roller Bearing, 200 mm OD
- SKF 22319 EK Tapered 95 mm ID Roller Bearing, 200 mm OD
- FAG 30319-A Taper Roller 95 mm ID Roller Bearing, 200 mm OD
- SKF 21319 EK Tapered 95 mm ID Roller Bearing, 200 mm OD
- NTN 21319D1C3 95 mm ID Spherical Roller Bearing, 200 mm OD


