NTN 4T-14131/14276 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 69.012 mm OD

Image representative of range

Subtotal (1 unit)*

£24.26

(exc. VAT)

£29.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.26

*price indicative

RS Stock No.:
699-169
Mfr. Part No.:
4T-14131/14276
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

33.33mm

Bore Type

Cylindrical

Cage Material

Steel

Static Load Rating

58kN

End Type

Open

Cup Width

15.87mm

Number of Rows

1

Cone Width

19.58mm

Bearing Material

Steel

Outside Diameter

69.012mm

Bearing Dynamic Load Rating

48.5kN

Series

4T

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered Roller Bearing is expertly designed to accommodate axial and radial loads, ensuring optimal performance in various applications. Manufactured with a pressed steel cage, this single-row unit facilitates smooth operation and reliable durability, making it Ideal for demanding conditions. Whether you are involved in machinery design or maintenance, this bearing provides an essential component that enhances equipment longevity and efficiency. With Roots in France and backed by NTN's engineering excellence, this product guarantees the quality and reliability expected in today's fast-paced industrial landscape.

Constructed with a pressed steel cage for enhanced durability

Single row design optimises load distribution for improved performance

Ideal for a variety of applications ensuring versatility

Manufactured by NTN a leader in bearing technology

Supports both axial and radial loads efficiently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy