NTN 89309 45 mm ID Needle Roller Bearing Needle, 85 mm OD
- RS Stock No.:
- 699-007
- Mfr. Part No.:
- 89309
- Brand:
- NTN
Subtotal (1 unit)*
£213.57
(exc. VAT)
£256.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £213.57 |
*price indicative
- RS Stock No.:
- 699-007
- Mfr. Part No.:
- 89309
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 24mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Outside Diameter | 85mm | |
| Series | 8930 | |
| End Type | Shielded | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 24mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Outside Diameter 85mm | ||
Series 8930 | ||
End Type Shielded | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Thrust bearing designed for high performance in demanding applications, providing reliable support and stability during operation. This complete thrust bearing features a bore diameter of 45 mm and an outside diameter of 85 mm, ensuring compatibility with a wide range of machinery. Engineered with care, it showcases a robust construction that includes a dynamic axial load rating of 102,000,000 mN, making it Ideal for industries that require durability under heavy loads. With a maximum operating temperature reaching 393.15 °K, this bearing is suitable for various environmental conditions, promising a longer lifespan and efficient operation.
Robust construction supports extensive workloads and high dynamic loads
Effective design allows for smooth operation under varying temperature conditions
Optimised bearing height of 24 mm accommodates diverse installation needs
Roller cage assembly reference K89309 guarantees compatibility and performance
Min shoulder diameter of 81 mm aids in precision fitting and stability
Lightweight at 0.67 kg, facilitating easy handling and installation
Cage assembly mass of just 0.14 kg contributes to overall efficiency
Enhanced lubrication capabilities with limits up to 5,400°/s for grease and 21,600°/s for oil
Related links
- NTN 1R75X85X54 75 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- NTN 1R75X85X25 75 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- SKF NK 70/35 70 mm ID Roller Bearing Needle, 85 mm OD
- NTN 4T-32209 Taper Roller 45 mm ID Needle Roller Thrust Bearing, 85 mm OD
- NTN 4T-30209 Taper Roller 45 mm ID Needle Roller Thrust Bearing, 85 mm OD
- INA NK85/35-XL 85 mm ID Roller Bearing Needle, 85 mm OD
- INA NK70/25-XL 70 mm ID Roller Bearing Needle, 85 mm OD
- INA NK70/35-XL 70 mm ID Roller Bearing Needle, 85 mm OD


