NTN 4T-09074 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 49.22 mm OD

Image representative of range

Subtotal (1 unit)*

£16.75

(exc. VAT)

£20.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.75

*price indicative

RS Stock No.:
698-961
Mfr. Part No.:
4T-09074
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

19.05mm

Bore Type

Cylindrical

Cage Material

Steel

Static Load Rating

39kN

End Type

Open

Outside Diameter

49.22mm

Bearing Dynamic Load Rating

38.5kN

Series

4T

Cup Width

14.28mm

Number of Rows

1

Cone Width

21.53mm

Bearing Material

Steel

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearings are engineered to provide enhanced performance and reliability in various applications. This mounted cone, featuring a pressed steel cage, ensures optimal load distribution and reduced friction, which translates to longer service life and improved efficiency. Designed for robust applications, these bearings are a perfect fit for both industrial and automotive use, offering a seamless blend of durability and precision. The commitment to quality is reinforced by ntn's reputation in the bearings industry, making this product an essential component for those seeking reliability in mechanical operations.

Constructed with a sturdy pressed steel cage for durability

Optimised for load distribution enhancing performance

Reduced friction for improved operational efficiency

Ideal for both industrial and automotive applications

Developed by NTN a trusted name in bearings ensuring quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy