NTN NU2308EAT2XC3 40 mm ID Cylindrical Roller Bearing, 90 mm OD

Image representative of range

Subtotal (1 unit)*

£92.61

(exc. VAT)

£111.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.61

*price indicative

RS Stock No.:
698-888
Mfr. Part No.:
NU2308EAT2XC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

40mm

Race Width

33mm

Bore Type

Round

Dynamic Load Rating

135kN

Limiting Speed

9000rpm

Internal Clearance

C3

Static Load Rating

122kN

Number of Rows

1

Outside Diameter

90mm

Series

NU

Maximum Speed - Oil

54000°/s

Maximum Speed - Grease

38400°/s

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed to ensure optimal rotational accuracy and bearing life. Crafted for heavy load applications, this bearing features a robust internal design that allows it to withstand substantial dynamic loads, making it Ideal for use in various industrial machinery. With its precision-engineered dimensions, including a 40 mm internal diameter and a 90 mm external diameter, it provides efficient operation across a range of conditions. Additionally, the bearing comes with a radial clearance class of C3, making it suitable for applications requiring higher running accuracy. Its construction is fortified for oil and grease lubrication, promising reliability and durability even under demanding circumstances.

Designed for heavy load applications with a dynamic load rating of 135,000,000 mN

Features a static load capacity of 122,000,000 mN for enhanced reliability

Optimised for both oil and grease lubrication with defined limit speeds of 54,000 °/s and 38,400 °/s respectively

Min operating temperature of 253.15 °K supports a wide range of operational environments

Max operating temperature of 393.15 °K ensures sustained performance in high-temperature applications

Minimal fillet radius specifications enhance durability and operational efficiency

Engineered with precise dimensions for optimal fit and functionality in diverse machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy