NTN NJ311EAG1C3 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- RS Stock No.:
- 698-530
- Mfr. Part No.:
- NJ311EAG1C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£143.06
(exc. VAT)
£171.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.06 |
*price indicative
- RS Stock No.:
- 698-530
- Mfr. Part No.:
- NJ311EAG1C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 29mm | |
| Bore Type | Round | |
| Internal Clearance | C3 | |
| Number of Rows | 1 | |
| Outside Diameter | 120mm | |
| Limiting Speed | 7600rpm | |
| Maximum Speed - Grease | 31800°/s | |
| Static Load Rating | 143000N | |
| Series | NJ | |
| Maximum Speed - Oil | 45600°/s | |
| Dynamic Load Rating | 162000N | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 29mm | ||
Bore Type Round | ||
Internal Clearance C3 | ||
Number of Rows 1 | ||
Outside Diameter 120mm | ||
Limiting Speed 7600rpm | ||
Maximum Speed - Grease 31800°/s | ||
Static Load Rating 143000N | ||
Series NJ | ||
Maximum Speed - Oil 45600°/s | ||
Dynamic Load Rating 162000N | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to ensure efficient performance in various applications. With an internal diameter of 55 mm and an external diameter of 120 mm, this bearing is tailored for optimal load distribution and enhances operational stability. The robust construction features a width of 29 mm, and it is engineered for demanding conditions with a dynamic load capacity of up to 162,000,000 mN. This product is not only engineered to reduce friction but is also capable of withstanding a maximum operating temperature of 393.15 °K, making it suitable for high-performance environments.
Designed with a radial clearance class C3 for enhanced performance
Mass of 2.75 kg ensures a solid yet efficient build
Dynamic load capacity of 162,000,000 mN optimises functionality under heavy loads
Static load capacity of 143,000,000 mN provides added strength for stationary applications
Fatigue limit load rating of 17,400,000 mN extends service life
Compatible with oil and grease lubrication for versatile maintenance options
Operational temperature range from 233.15 °K to 393.15 °K for reliable performance under varying conditions
Maximum shoulder diameter and precise fillet radius contribute to effective load management
Min shoulder diameter ensures compatibility with various machinery designs
Related links
- NTN NJ2311C3 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN N311 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU2311EAT2X 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NUP2311ET2XU 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ311C3 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NJ311EAT2XC3 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NUP311ET2XU 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- NTN NU311C3 55 mm ID Cylindrical Roller Bearing, 120 mm OD


