NTN NJ212EAT2X 60 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 698-410
- Mfr. Part No.:
- NJ212EAT2X
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£95.74
(exc. VAT)
£114.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.74 |
*price indicative
- RS Stock No.:
- 698-410
- Mfr. Part No.:
- NJ212EAT2X
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 22mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Dynamic Load Rating | 115000N | |
| End Type | Open | |
| Maximum Speed - Oil | 49200°/s | |
| Series | NJ | |
| Maximum Speed - Grease | 39400°/s | |
| Limiting Speed | 8200rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 107000N | |
| Outside Diameter | 110mm | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 22mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Dynamic Load Rating 115000N | ||
End Type Open | ||
Maximum Speed - Oil 49200°/s | ||
Series NJ | ||
Maximum Speed - Grease 39400°/s | ||
Limiting Speed 8200rpm | ||
Number of Rows 1 | ||
Static Load Rating 107000N | ||
Outside Diameter 110mm | ||
Internal Clearance CN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed specifically for axial load applications. Its separable design and polyamide cage offer enhanced durability and performance, making it an Ideal choice for demanding operational conditions. With a wide range of specifications to suit various applications, this bearing ensures reliable and efficient movement within machinery, thereby contributing to optimal functionality.
Designed for single direction axial loads ensuring precise load handling
Separable construction facilitates easy assembly and maintenance
Polyamide cage enhances strength while reducing weight
Internal diameter of 60 mm allows for versatile usage in various applications
External diameter of 110 mm and a width of 22 mm maximise surface area contact
Dynamic load rating of 115 million mN guarantees reliability in demanding conditions
Static load rating of 107 million mN adds to its robustness in stationary applications
Fatigue limit load of 13.1 million mN ensures longevity under continuous use
Operating temperature range from -20°C to 120°C accommodates diverse environments
Min and max shoulder diameter specifications ensure proper fit in applications
Related links
- NTN NJ212EAT2XC3 60 mm ID Roller Bearing, 110 mm OD
- NTN NU212C3 60 mm ID Roller Bearing, 110 mm OD
- NTN NJ2212EAT2X 60 mm ID Roller Bearing, 110 mm OD
- NTN NU212EAT2X 60 mm ID Roller Bearing, 110 mm OD
- NTN NJ212ET2XC3 60 mm ID Roller Bearing, 110 mm OD
- NTN NUP212EAT2XU 60 mm ID Roller Bearing, 110 mm OD
- NTN NUP2212EAT2XU 60 mm ID Roller Bearing, 110 mm OD
- NTN NU2212 60 mm ID Roller Bearing, 110 mm OD


