NTN NJ207EG1 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- RS Stock No.:
- 698-393
- Mfr. Part No.:
- NJ207EG1
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£57.33
(exc. VAT)
£68.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.33 |
*price indicative
- RS Stock No.:
- 698-393
- Mfr. Part No.:
- NJ207EG1
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 17mm | |
| Bore Type | Round | |
| Cage Material | Brass | |
| Maximum Speed - Grease | 57000°/s | |
| Limiting Speed | 11000rpm | |
| Outside Diameter | 72mm | |
| Series | NJ | |
| Maximum Speed - Oil | 66000°/s | |
| Number of Rows | 1 | |
| Static Load Rating | 50000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 50500N | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 17mm | ||
Bore Type Round | ||
Cage Material Brass | ||
Maximum Speed - Grease 57000°/s | ||
Limiting Speed 11000rpm | ||
Outside Diameter 72mm | ||
Series NJ | ||
Maximum Speed - Oil 66000°/s | ||
Number of Rows 1 | ||
Static Load Rating 50000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 50500N | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed for accommodating heavy radial loads in applications with limited axial displacements. Engineered with a brass cage for optimal durability and reliability, this bearing features a two-way separable design that enhances ease of assembly and maintenance. With an internal diameter of 35 mm and an external diameter of 72 mm, it is built to deliver exceptional dynamic and static load capacities of 50,500,000 mN and 50,000,000 mN respectively. Its incorporation of Advanced materials ensures smooth operation, making it Ideal for various industrial applications.
Single row design effectively supports heavy radial forces
Brass cage ensures durability and reliability under high loads
Two-way separable design facilitates ease of installation and maintenance
Dynamic load capacity of 50500000 mN for outstanding performance
Static load capacity of 50000000 mN for robust reliability
Operational temperature range from -40°C to 120°C suitable for diverse applications
Internal radial clearance class CN allows for optimal fitting in machinery
Min fillet radius of 1.1 mm to reduce stress concentration
Designed for applications requiring both radial and axial load support
Manufactured to meet precision standards for consistent performance
Related links
- NTN NUP2207EAT2XU 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NUP207EAT2XU 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU207C3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ2207EAT2X 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU207ET2XC4 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU2207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD


