NSK 32224J Tapered 120 mm ID Tapered Roller Bearing, 215 mm OD
- RS Stock No.:
- 642-549
- Mfr. Part No.:
- 32224J
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£355.49
(exc. VAT)
£426.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £355.49 |
*price indicative
- RS Stock No.:
- 642-549
- Mfr. Part No.:
- 32224J
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 120mm | |
| Bore Type | Tapered | |
| Limiting Speed | 1600rpm | |
| Bearing Dynamic Load Rating | 540kN | |
| Cup Width | 50mm | |
| Cone Width | 58mm | |
| Maximum Speed - Grease | 1600rpm | |
| Maximum Speed - Oil | 2200rpm | |
| Static Load Rating | 635kN | |
| Outside Diameter | 215mm | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 120mm | ||
Bore Type Tapered | ||
Limiting Speed 1600rpm | ||
Bearing Dynamic Load Rating 540kN | ||
Cup Width 50mm | ||
Cone Width 58mm | ||
Maximum Speed - Grease 1600rpm | ||
Maximum Speed - Oil 2200rpm | ||
Static Load Rating 635kN | ||
Outside Diameter 215mm | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller bearing is expertly designed to provide superior performance in various applications. This premium product supports the ISO 4FD ISO355 dimension series and boasts robust boundary dimensions and a comprehensive load capacity, making it integral for enhancing reliability and efficiency in machinery. Whether subjected to dynamic or static loads, this bearing ensures optimal functionality under varying conditions. It features meticulous chamfer dimensions and effective load centres, contributing to its effectiveness in critical operations. The NSK Tapered Roller Bearing stands out for its precision engineering, Advanced materials, and durability, Ideal for industries seeking long-lasting performance.
Optimised for both dynamic and static load ratings ensuring reliable performance under pressure
Grease lubrication allows for operation speeds up to 1600 min-1 enhancing efficiency
Oil-bath lubrication accommodates even Faster speeds of 2200 min-1 catering to high-performance applications
Accurate boundary dimensions aid in seamless integration into existing machinery ensuring effective load distribution
Designed with minimum width requirements for housing facilitating ease of installation
Comes with specific chamfer dimensions for inner and outer rings promoting smooth operation and longevity
Constant and axial load factors are calculated to maintain stability under varying operational conditions
Related links
- NTN 22224EMKW33C3 Tapered 120 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 23224 CC/C3W33 Tapered 120 mm ID Roller Bearing, 215 mm OD
- SKF 22224 EK/C3 Tapered 120 mm ID Roller Bearing, 215 mm OD
- NTN 22224EAKW33C3 Tapered 120 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 23224 CCK/W33 Tapered 120 mm ID Roller Bearing, 215 mm OD
- SKF 23224 CC/W33 Tapered 120 mm ID Roller Bearing, 215 mm OD
- SKF 22224 EK Tapered 120 mm ID Roller Bearing, 215 mm OD
- SKF 32224 Single Row Tapered Roller 120 mm ID Tapered Roller Bearing, 215 mm OD


