NSK 32030XJ Tapered 150 mm ID Tapered Roller Bearing, 225 mm OD
- RS Stock No.:
- 642-535
- Mfr. Part No.:
- 32030XJ
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£296.08
(exc. VAT)
£355.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £296.08 |
*price indicative
- RS Stock No.:
- 642-535
- Mfr. Part No.:
- 32030XJ
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 150mm | |
| Bore Type | Tapered | |
| Maximum Speed - Oil | 2000rpm | |
| Maximum Speed - Grease | 1400rpm | |
| Limiting Speed | 2000rpm | |
| Cone Width | 48mm | |
| Cup Width | 36mm | |
| Static Load Rating | 650kN | |
| Outside Diameter | 225mm | |
| Bearing Dynamic Load Rating | 460kN | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 150mm | ||
Bore Type Tapered | ||
Maximum Speed - Oil 2000rpm | ||
Maximum Speed - Grease 1400rpm | ||
Limiting Speed 2000rpm | ||
Cone Width 48mm | ||
Cup Width 36mm | ||
Static Load Rating 650kN | ||
Outside Diameter 225mm | ||
Bearing Dynamic Load Rating 460kN | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller Bearing is expertly designed to optimise performance in various industrial applications. With a bore diameter of 150 mm and outside diameter of 225 mm, this bearing provides a robust solution for managing radial and axial loads. The total width of 48 mm, along with the precise chamfer dimensions, ensures enhanced stability and effectiveness during operation. Engineered to sustain high loads, this bearing features a dynamic load rating of 460,000 N, making it Ideal for demanding environments.
Superior load handling capability with a Basic dynamic load rating of 460000 N
Effective grease lubrication at speeds up to 1400 min-1 ensures prolonged service life
Optimised design with a width of 48 mm for improved reliability and performance
Accurate chamfer dimensions enhance operational efficiency under varying loads
Allows for flexibility in installation with specific abutment measurements for precise fit
Lightweight design at approximately 6.6 kg facilitates easy handling without compromising strength
Proven constant e factor of 0.46 ensures predictable performance in application
Designed for versatility across numerous industrial environments meeting the ISO 4EC standards
Related links
- NTN 23030EAKW33C3 Tapered 150 mm ID Spherical Roller Bearing, 225 mm OD
- SKF 23030 CCK/W33 Tapered 150 mm ID Roller Bearing, 225 mm OD
- SKF 24030 CC/C3W33 Tapered 150 mm ID Roller Bearing, 225 mm OD
- NTN 23030EMKW33C3 Tapered 150 mm ID Spherical Roller Bearing, 225 mm OD
- SKF 23128 CC/W33 Tapered 150 mm ID Roller Bearing, 225 mm OD
- SKF 24030 CCK30/W33 Tapered 1:30 150 mm ID Roller Bearing, 225 mm OD
- FAG 32321-A Taper Roller 105 mm ID Tapered Roller Bearing, 225 mm OD
- NTN 32030XU Single Row Tapered Roller 150 mm ID Roller Bearing, 225 mm OD


