NSK NU312ET 60 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 641-961
- Mfr. Part No.:
- NU312ET
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£63.86
(exc. VAT)
£76.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.86 |
*price indicative
- RS Stock No.:
- 641-961
- Mfr. Part No.:
- NU312ET
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Outside Diameter | 130mm | |
| Number of Rows | 1 | |
| Static Load Rating | 157kN | |
| Maximum Speed - Oil | 5600rpm | |
| Maximum Speed - Grease | 4800rpm | |
| Limiting Speed | 6700rpm | |
| Dynamic Load Rating | 184kN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Outside Diameter 130mm | ||
Number of Rows 1 | ||
Static Load Rating 157kN | ||
Maximum Speed - Oil 5600rpm | ||
Maximum Speed - Grease 4800rpm | ||
Limiting Speed 6700rpm | ||
Dynamic Load Rating 184kN | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Single row cylindrical roller bearing is designed for optimal load distribution and superior reliability. Ideal for various industrial applications, this bearing excels in providing robust support for rotating elements. With an impressive dynamic load rating of 184,000 N and a static load rating of 157,000 N, it ensures extensive durability even under challenging operational conditions. The unique design facilitates efficient lubrication and heat dissipation, making it a reliable choice for both oil-bath and grease lubrication systems.
Single row design enhances load distribution and mechanical strength
Dynamic load capacity of 184,000 N provides long-lasting performance
Static load capacity of 157,000 N ensures stability under stationary loads
Flexible lubrication options, including oil-bath and grease, optimise performance in various environments
Compact size with bore diameter of 60 mm allows for versatile applications
Abutment dimensions engineered for precise fit and easy installation
Minimises friction and heat generation, extending bearing life
Manufactured with high-grade materials for superior durability and reliability
Related links
- NTN NU312EAG1C3 60 mm ID Roller Bearing, 130 mm OD
- NTN NU312C3 60 mm ID Roller Bearing, 130 mm OD
- NTN N312G1C3 60 mm ID Roller Bearing, 130 mm OD
- NTN NU312ET2X 60 mm ID Roller Bearing, 130 mm OD
- SKF 21312 EK/C3 Tapered 60 mm ID Roller Bearing, 130 mm OD
- SKF 21312 E/C3 Tappered 60 mm ID Roller Bearing, 130 mm OD
- NSK 21312EAE4 Straight 60 mm ID Spherical Roller Bearing, 130 mm OD
- SKF NU 312 ECP/C3 60 mm ID Roller Bearing, 130 mm OD


