NTN 1R220X240X50 220 mm ID Needle Roller Bearing Needle Roller, 240 mm OD
- RS Stock No.:
- 640-165
- Mfr. Part No.:
- 1R220X240X50
- Brand:
- NTN
Subtotal (1 unit)*
£417.95
(exc. VAT)
£501.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £417.95 |
*price indicative
- RS Stock No.:
- 640-165
- Mfr. Part No.:
- 1R220X240X50
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 220mm | |
| Race Width | 50mm | |
| Outside Diameter | 240mm | |
| Standards/Approvals | No | |
| Series | 1R | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 220mm | ||
Race Width 50mm | ||
Outside Diameter 240mm | ||
Standards/Approvals No | ||
Series 1R | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing with inner ring, featuring an internal diameter of 220 mm and a bearing/inner ring width of 50 mm. It includes an under roller diameter of 240 mm, a minimum fillet radius of 1.5 mm, and an inner ring chamfer length of 3.5 mm. This bearing does not have a lubrication hole on the inner ring and is manufactured to precision class P0 standards. With a mass of 2.75 kg, it is engineered for high-load, heavy-duty applications requiring consistent and precise performance.
228 mm Min shoulder diameter IR
1.5 mm Max shaft & housing fillet radius
Related links
- NTN NA4838 190 mm ID Roller Bearing Machined-ring 240 mm OD
- NTN NA4848 240 mm ID Roller Bearing Machined-ring 300 mm OD
- NTN 1R200X220X50 200 mm ID Needle Roller Bearing Needle Roller, 220 mm OD
- NTN NU322EG1C3 110 mm ID Roller Bearing, 240 mm OD
- NTN NU322C3 110 mm ID Roller Bearing, 240 mm OD
- NTN 32322U Taper Roller 110 mm ID Roller Bearing, 240 mm OD
- NTN 32032XU Single Row Tapered Roller 160 mm ID Roller Bearing, 240 mm OD
- SNR 29328E 140 mm ID Roller Bearing, 240 mm OD


