NSK NN3020MBKRE44CC1P4 100 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 639-868
- Mfr. Part No.:
- NN3020MBKRE44CC1P4
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£352.08
(exc. VAT)
£422.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £352.08 |
*price indicative
- RS Stock No.:
- 639-868
- Mfr. Part No.:
- NN3020MBKRE44CC1P4
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 37mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7200rpm | |
| Maximum Speed - Grease | 6000rpm | |
| Number of Rows | 2 | |
| Maximum Speed - Oil | 7200rpm | |
| Static Load Rating | 265kN | |
| Dynamic Load Rating | 180kN | |
| Outside Diameter | 150mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 37mm | ||
Bore Type Cylindrical | ||
Limiting Speed 7200rpm | ||
Maximum Speed - Grease 6000rpm | ||
Number of Rows 2 | ||
Maximum Speed - Oil 7200rpm | ||
Static Load Rating 265kN | ||
Dynamic Load Rating 180kN | ||
Outside Diameter 150mm | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Double row cylindrical roller bearing is engineered to deliver exceptional performance in various industrial applications. Comprising a robust inner ring and Advanced rib type design, it ensures optimal load distribution and efficiency. With a bore diameter of 100 mm and an outside diameter of 150 mm, this bearing expertly supports both dynamic and static loads with a Basic dynamic load rating of 180 kN and a static load rating of 265 kN. Ideal for operations requiring high speeds, it boasts limiting speeds of up to 6000 min-1 with grease lubrication and 7200 min-1 with oil. Designed with precision, its dimensions, including a width of 37 mm, ensure seamless integration into machinery without compromising reliability or performance.
Double-row design provides enhanced load-carrying capacity
Rib type inner ring ensures improved stability and reduced friction
Basic dynamic load rating of 180 kN enables reliable operation under varying loads
Basic static load rating of 265 kN supports heavy static loads effectively
Limiting speed of 6000 min-1 with grease enhances efficiency in high speed applications
Additional limiting speed of 7200 min-1 with oil allows for greater flexibility in lubrication methods
Axial displacement of 1.4 mm accommodates tolerances during operations
Optimised abutment and fillet dimensions facilitate easier installation
Feature recommended grease quantities of 6.8 g/brg for simplified maintenance
Compact mass of approximately 2.63 kg enhances usability in diverse machine settings
Related links
- NTN 81220 100 mm ID Roller Bearing, 150 mm OD
- INA SL185020-A 100 mm ID Roller Bearing, 150 mm OD
- SKF 24020 CC/W33 Cylindrical 100 mm ID Roller Bearing, 150 mm OD
- INA 81220-TV 100 mm ID Roller Bearing, 150 mm OD
- SKF 33020 Taper 100 mm ID Roller Bearing, 150 mm OD
- SKF NN 3020 KTN9/SP 100 mm ID Roller Bearing, 150 mm OD
- FAG 33020 Taper Roller 100 mm ID Roller Bearing, 150 mm OD
- SKF NU 1020 ML 100 mm ID Roller Bearing, 150 mm OD


