NSK 23072CAME4 Round 360 mm ID Spherical Roller Bearing, 540 mm OD
- RS Stock No.:
- 639-840
- Mfr. Part No.:
- 23072CAME4
- Brand:
- NSK
Image representative of range
Subtotal (1 unit)*
£4,730.79
(exc. VAT)
£5,676.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,730.79 |
*price indicative
- RS Stock No.:
- 639-840
- Mfr. Part No.:
- 23072CAME4
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 360mm | |
| Race Width | 134mm | |
| Bore Type | Round | |
| Dynamic Load Rating | 2990kN | |
| Limiting Speed | 1400rpm | |
| Static Load Rating | 4700kN | |
| Number of Rows | 2 | |
| Outside Diameter | 540mm | |
| Maximum Speed - Oil | 670rpm | |
| Maximum Speed - Grease | 530rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 360mm | ||
Race Width 134mm | ||
Bore Type Round | ||
Dynamic Load Rating 2990kN | ||
Limiting Speed 1400rpm | ||
Static Load Rating 4700kN | ||
Number of Rows 2 | ||
Outside Diameter 540mm | ||
Maximum Speed - Oil 670rpm | ||
Maximum Speed - Grease 530rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered for high-load applications with a bore diameter of 360 mm and an outside diameter of 540 mm. Its Advanced design allows it to accommodate both radial and axial loads in various engineering settings. This bearing provides exceptional reliability and performance, making it Ideal for heavy machinery and industrial equipment. With a width of 134 mm, it ensures stability and robustness during operation, while its chamfer dimension enhances ease of installation. Designed for longevity, this component is a premium choice for those needing dependable performance in challenging environments.
High Basic dynamic load rating of 2990000 N for demanding applications
Static load rating of 4700000 N ensuring durability under heavy loads
Optimised for a range of lubrication methods including oil-bath and grease lubrication
Abutment dimensions allow for versatility in installation with a minimum housing diameter of 485 mm
Enhanced reliability with a minimum shaft abutment diameter of 382 mm
Calculated for reduced operational friction with a constant factor of 0.24
Related links
- SKF 24072 CC/W33 Cylindrical 360 mm ID Spherical Roller Bearing, 540 mm OD
- SKF 24164 CC/W33 Cylindrical 320 mm ID Spherical Roller Bearing, 540 mm OD
- SKF 23164 CC/W33 Cylindrical 320 mm ID Spherical Roller Bearing, 540 mm OD
- SKF 23072 CC/C3W33 Cylindrical 360 mm ID Roller Bearing, 540 mm OD
- SKF 23980 CC/W33 Cylindrical 400 mm ID Roller Bearing, 540 mm OD
- SKF 23164 CC/C3W33 Cylindrical 320 mm ID Roller Bearing, 540 mm OD
- SKF 23164 CCK/C3W33 Tapered 1:12 320 mm ID Roller Bearing, 540 mm OD
- SKF 23260 CCK/C3W33 Tapered 1:12 300 mm ID Roller Bearing, 540 mm OD


