SKF NJ 2309 ECP/C4 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- RS Stock No.:
- 588-325
- Mfr. Part No.:
- NJ 2309 ECP/C4
- Brand:
- SKF
Subtotal (1 pack of 5 units)*
£582.44
(exc. VAT)
£698.93
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £582.44 | £116.488 |
*price indicative
- RS Stock No.:
- 588-325
- Mfr. Part No.:
- NJ 2309 ECP/C4
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 36mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Bearing Material | Bearing Steel | |
| Series | NJ | |
| Number of Rows | 1 | |
| Outside Diameter | 100mm | |
| Dynamic Load Rating | 160kN | |
| Standards/Approvals | RoHS Compliance | |
| Limiting Speed | 13000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 36mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Bearing Material Bearing Steel | ||
Series NJ | ||
Number of Rows 1 | ||
Outside Diameter 100mm | ||
Dynamic Load Rating 160kN | ||
Standards/Approvals RoHS Compliance | ||
Limiting Speed 13000rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearing NJ design is engineered to handle high radial loads at high speeds. It features two integral flanges on the outer ring and one on the inner ring, allowing it to accommodate axial displacement in one direction. Its separable design simplifies mounting and permits the interchangeability of bearing components, making it ideal for applications requiring ease of installation and maintenance.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 2309 ECP 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 2309 ECP/C3 45 mm ID Roller Bearing, 100 mm OD
- SKF NJ 309 ECP/C4 45 mm ID Roller Bearing, 100 mm OD
- SKF NJ 2309 ECML/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NUP 2309 ECP 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 2309 ECP/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 309 ECP 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 309 ECP/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD


