SKF IR 10X13X12.5 10mm I.D Needle Roller Bearing Roller Bearing Inner Ring, 13mm O.D

Subtotal (1 pack of 5 units)*

£52.35

(exc. VAT)

£62.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£52.35£10.47

*price indicative

RS Stock No.:
587-127
Mfr. Part No.:
IR 10X13X12.5
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

10mm

Outside Diameter

13mm

Roller Bearing Type

Needle Roller Bearing

Race Width

12.5mm

COO (Country of Origin):
SK
The SKF Inner rings for needle roller bearings are available as separate components. They are typically combined with needle roller and cage assemblies or drawn cup needle roller bearings in applications where the shaft cannot be hardened and ground. The inner rings in the IR series are the standard SKF inner rings for needle roller bearings.

Enable full interchangeability of inner rings
Standard SKF inner rings for needle roller bearings
Accommodate axial displacement in both directions

Related links