SKF Bearing Unit Accessory For Use With Needle Roller Bearing, IR 12X16X20

Subtotal (1 pack of 5 units)*

£65.98

(exc. VAT)

£79.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£65.98£13.196

*price indicative

RS Stock No.:
587-128
Mfr. Part No.:
IR 12X16X20
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Unit Accessory

Inside Diameter

12mm

Dimensions

12 x 16 x 20 mm

Standards/Approvals

RoHS

For Use With

Needle Roller Bearing

COO (Country of Origin):
SK

SKF Bearing Unit Accessory, 12mm Inside Diameter, 12x16x20mm Dimensions - IR 12X16X20


This bearing unit accessory serves as an inner race designed to be used with needle roller bearings in industrial assemblies. It provides a hardened running surface for rollers where a compatible shaft or housing cannot be used as the raceway, enabling Compact bearing arrangements in automation and mechanical systems.

Features and Benefits:


• 12mm inside diameter offers precise shaft fit and alignment
• Inner ring form reduces required housing machining complexity
• Compatible with needle roller bearings for Compact radial load support
• Compact profile aids tight-installation space optimisation

Applications


• Suitable for automation actuators requiring Compact bearing solutions
• Ideal for electrical motors where a separate raceway is necessary
• Used with needle roller bearings in gearbox intermediate shafts
• Can be used for mechanical linkages in robotics and assembly lines

What material characteristics ensure proper roller contact?


The ring is supplied as a hardened inner race designed to provide a Durable running surface compatible with needle rollers, reducing localised wear between rollers and shaft.

How does the part affect assembly tolerances?


Its precise 12mm internal diameter maintains concentricity with mating shafts, helping to preserve bearing alignment and reduce vibration in rotating equipment.

Is this component suitable for retrofitting existing bearing arrangements?


Yes, it functions as a replacement inner race where the shaft cannot act as the track, allowing refurbishment of assemblies without extensive shaft replacement.

Related links