SKF 32010 X 50mm I.D Taper Roller Bearing, 80mm O.D
- RS Stock No.:
- 506-779
- Mfr. Part No.:
- 32010 X
- Brand:
- SKF
Stock information currently inaccessible
- RS Stock No.:
- 506-779
- Mfr. Part No.:
- 32010 X
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Outside Diameter | 80mm | |
| Roller Bearing Type | Taper | |
| Race Width | 20mm | |
| Bore Type | Tapered | |
| Static Load Rating | 88kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 69.5kN | |
| End Type | Open | |
| Limiting Speed | 8000rpm | |
| Reference Speed | 6300rpm | |
| Fatigue Limit Load | 9.65kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Outside Diameter 80mm | ||
Roller Bearing Type Taper | ||
Race Width 20mm | ||
Bore Type Tapered | ||
Static Load Rating 88kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 69.5kN | ||
End Type Open | ||
Limiting Speed 8000rpm | ||
Reference Speed 6300rpm | ||
Fatigue Limit Load 9.65kN | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE


