SKF NU 316 ECP 80mm I.D Cylindrical Roller Bearing, 170mm O.D
- RS Stock No.:
- 506-539
- Mfr. Part No.:
- NU 316 ECP
- Brand:
- SKF
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 506-539
- Mfr. Part No.:
- NU 316 ECP
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 80mm | |
| Outside Diameter | 170mm | |
| Roller Bearing Type | Cylindrical | |
| Race Width | 39mm | |
| Bore Type | Parallel | |
| Static Load Rating | 290kN | |
| Cage Material | Fibreglass Reinforced PA | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 300kN | |
| End Type | Open | |
| Reference Speed | 4300rpm | |
| Limiting Speed | 5000rpm | |
| Fatigue Limit Load | 36kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 80mm | ||
Outside Diameter 170mm | ||
Roller Bearing Type Cylindrical | ||
Race Width 39mm | ||
Bore Type Parallel | ||
Static Load Rating 290kN | ||
Cage Material Fibreglass Reinforced PA | ||
Number of Rows 1 | ||
Dynamic Load Rating 300kN | ||
End Type Open | ||
Reference Speed 4300rpm | ||
Limiting Speed 5000rpm | ||
Fatigue Limit Load 36kN | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE


