SKF 22217EK 85mm I.D Spherical Roller Bearing, 150mm O.D
- RS Stock No.:
- 506-472
- Mfr. Part No.:
- 22217EK
- Brand:
- SKF
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 506-472
- Mfr. Part No.:
- 22217EK
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 85mm | |
| Outside Diameter | 150mm | |
| Roller Bearing Type | Spherical | |
| Race Width | 36mm | |
| Bore Type | Tapered | |
| Material | Metal | |
| Static Load Rating | 325kN | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 285kN | |
| End Type | Open | |
| Limiting Speed | 5600rpm | |
| Reference Speed | 4000rpm | |
| Priced to Clear | Yes | |
| Fatigue Limit Load | 34.5kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 85mm | ||
Outside Diameter 150mm | ||
Roller Bearing Type Spherical | ||
Race Width 36mm | ||
Bore Type Tapered | ||
Material Metal | ||
Static Load Rating 325kN | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Dynamic Load Rating 285kN | ||
End Type Open | ||
Limiting Speed 5600rpm | ||
Reference Speed 4000rpm | ||
Priced to Clear Yes | ||
Fatigue Limit Load 34.5kN | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB


