SKF BS2-2217-2RS/VT143 85mm I.D Spherical Roller Bearing, 150mm O.D

Image representative of range

RS Stock No.:
506-286
Mfr. Part No.:
BS2-2217-2RS/VT143
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

85mm

Outside Diameter

150mm

Roller Bearing Type

Spherical

Race Width

44mm

Bore Type

Parallel

Static Load Rating

325kN

Number of Rows

2

Dynamic Load Rating

285kN

End Type

Sealed

Limiting Speed

1100rpm

Fatigue Limit Load

34.5kN

RoHS Status: Not Applicable

COO (Country of Origin):
GB