SKF BS2-2208-2CS 40mm I.D Spherical Roller Bearing, 80mm O.D
- RS Stock No.:
- 506-270
- Mfr. Part No.:
- BS2-2208-2CS
- Brand:
- SKF
Stock information currently inaccessible
- RS Stock No.:
- 506-270
- Mfr. Part No.:
- BS2-2208-2CS
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Roller Bearing Type | Spherical | |
| Race Width | 28mm | |
| Bore Type | Parallel | |
| Static Load Rating | 90kN | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 96.5kN | |
| End Type | Sealed | |
| Limiting Speed | 2200rpm | |
| Fatigue Limit Load | 9.8kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Roller Bearing Type Spherical | ||
Race Width 28mm | ||
Bore Type Parallel | ||
Static Load Rating 90kN | ||
Number of Rows 2 | ||
Dynamic Load Rating 96.5kN | ||
End Type Sealed | ||
Limiting Speed 2200rpm | ||
Fatigue Limit Load 9.8kN | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB


