SKF 30212 J2/Q 60mm I.D Taper Roller Bearing, 110mm O.D

RS Stock No.:
506-218
Mfr. Part No.:
30212 J2/Q
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

60mm

Outside Diameter

110mm

Roller Bearing Type

Taper

Race Width

23.75mm

Bore Type

Tapered

Material

Metal

Static Load Rating

114kN

Cage Material

Steel

Number of Rows

1

Dynamic Load Rating

112kN

End Type

Open

Limiting Speed

6000rpm

Reference Speed

5000rpm

Fatigue Limit Load

13.2kN

RoHS Status: Not Applicable

COO (Country of Origin):
DE