SKF Roller Bearing For Use With Needle Roller Bearing, IR 110X125X40
- RS Stock No.:
- 462-356
- Mfr. Part No.:
- IR 110X125X40
- Brand:
- SKF
Subtotal (1 unit)*
£138.04
(exc. VAT)
£165.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.04 |
*price indicative
- RS Stock No.:
- 462-356
- Mfr. Part No.:
- IR 110X125X40
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Dimensions | 110 x 125 x 40 mm | |
| Standards/Approvals | RoHS | |
| For Use With | Needle Roller Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Dimensions 110 x 125 x 40 mm | ||
Standards/Approvals RoHS | ||
For Use With Needle Roller Bearing | ||
Akshay
The SKF Inner rings for needle roller bearings are available as separate components. They are typically combined with needle roller and cage assemblies or drawn cup needle roller bearings in applications where the shaft cannot be hardened and ground. The inner rings in the IR series are the standard SKF inner rings for needle roller bearings.
Enable full interchangeability of inner rings
Standard SKF inner rings for needle roller bearings
Accommodate axial displacement in both directions
Related links
- SKF Bearing Unit Accessory For Use With Needle Roller Bearing, IR 30X35X20
- SKF Bearing Unit Accessory For Use With Needle Roller Bearing, IR 25X30X20
- SKF Bearing Unit Accessory For Use With Needle Roller Bearing, IR 80X90X35
- SKF Bearing Unit Accessory For Use With Needle Roller Bearing, IR 15X18X16.5
- SKF Bearing Unit Accessory For Use With Needle Roller Bearing, IR 17X20X20
- SKF Bearing Unit Accessory For Use With Needle Roller Bearing, IR 25X30X17
- SKF Bearing Unit Accessory For Use With Needle Roller Bearing, IR 12X15X16
- SKF Bearing Unit Accessory For Use With Needle Roller Bearing, IR 80X90X25
