SKF HJ 320 EC/VA301 100 mm ID Roller Bearing, 139.5 mm OD
- RS Stock No.:
- 462-140
- Mfr. Part No.:
- HJ 320 EC/VA301
- Brand:
- SKF
Subtotal (1 unit)*
£323.75
(exc. VAT)
£388.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £323.75 |
*price indicative
- RS Stock No.:
- 462-140
- Mfr. Part No.:
- HJ 320 EC/VA301
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 139.5mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 139.5mm | ||
- COO (Country of Origin):
- DE
Akshay
The SKF Angle rings (L-shaped thrust collars) are used either with NU design cylindrical roller bearings to locate the shaft axially in one direction, or with NJ design bearings to locate the shaft axially in both directions. The rings are made of carbon chromium steel and are hardened and ground. They are supplied as separate components.
Locate the shaft axially if there are no NJ or NUP design locating bearings within the product range
Provide an extended inner ring seat for heavily loaded bearings in the locating position
Simplify design or mounting procedures
Related links
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 145.5 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 145.5 mm OD
- RS PRO Nitrile O-Ring 145.5 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 145.5 mm OD
- RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring 145.5 mm OD
- FAG 32330-A Taper Roller 150 mm ID Roller Bearing, 320 mm OD
- SKF 23948 CC/W33 Tapered 240 mm ID Roller Bearing, 320 mm OD
- SKF NJ 320 ECJ 100 mm ID Roller Bearing, 215 mm OD


