SKF 23248 CCK/W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 440 mm OD
- RS Stock No.:
- 461-800
- Mfr. Part No.:
- 23248 CCK/W33
- Brand:
- SKF
Subtotal (1 unit)*
£6,271.50
(exc. VAT)
£7,525.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6,271.50 |
*price indicative
- RS Stock No.:
- 461-800
- Mfr. Part No.:
- 23248 CCK/W33
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 240mm | |
| Race Width | 160mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 4300kN | |
| Standards/Approvals | RoHS, eClass, UNSPSC | |
| Limiting Speed | 1300rpm | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Outside Diameter | 440mm | |
| Dynamic Load Rating | 3042kN | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 240mm | ||
Race Width 160mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Static Load Rating 4300kN | ||
Standards/Approvals RoHS, eClass, UNSPSC | ||
Limiting Speed 1300rpm | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Outside Diameter 440mm | ||
Dynamic Load Rating 3042kN | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
Accommodate misalignment
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23248 CCK/C3W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 440 mm OD
- SKF 23048 CCK/W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23152 CCK/W33 Tapered 1:12 260 mm ID Roller Bearing, 440 mm OD
- SKF 23152 CCK/HA3C4W33 Tapered 1:12 260 mm ID Spherical Roller Bearing, 440 mm OD
- SKF 23152 CCK/C4W33 Tapered 1:12 260 mm ID Spherical Roller Bearing, 440 mm OD
- SKF 23248 CC/W33 Cylindrical 240 mm ID Roller Bearing, 440 mm OD
- SKF 23148 CCK/W33 Tapered 1:12 240 mm ID Roller Bearing, 400 mm OD
- SKF 22230 CCK/W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 270 mm OD


