SKF 23064 CC/W33 Cylindrical 320 mm ID Roller Bearing, 480 mm OD
- RS Stock No.:
- 461-494
- Mfr. Part No.:
- 23064 CC/W33
- Brand:
- SKF
Subtotal (1 unit)*
£5,642.83
(exc. VAT)
£6,771.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,642.83 |
*price indicative
- RS Stock No.:
- 461-494
- Mfr. Part No.:
- 23064 CC/W33
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 320mm | |
| Race Width | 121mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 3800kN | |
| Limiting Speed | 1400rpm | |
| Series | 23064 CC/C3W33 | |
| Outside Diameter | 480mm | |
| Dynamic Load Rating | 2348kN | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 320mm | ||
Race Width 121mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 3800kN | ||
Limiting Speed 1400rpm | ||
Series 23064 CC/C3W33 | ||
Outside Diameter 480mm | ||
Dynamic Load Rating 2348kN | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23064 CC/C3W33 Cylindrical 320 mm ID Roller Bearing, 480 mm OD
- SKF 23068 CC/W33 Cylindrical 320 mm ID Roller Bearing, 480 mm OD
- SKF 24064 CC/W33 Cylindrical 320 mm ID Roller Bearing, 480 mm OD
- SKF 23972 CC/W33 Cylindrical 360 mm ID Roller Bearing, 480 mm OD
- SKF 22252 CC/W33 Cylindrical 260 mm ID Spherical Roller Bearing, 480 mm OD
- FAG 23064-BEA-XL-K-MB1-C3 K Tapered 320 mm ID Roller Bearing, 480 mm OD
- SKF 23164 CC/W33 Cylindrical 320 mm ID Spherical Roller Bearing, 540 mm OD
- SKF 23968 CC/W33 Cylindrical 320 mm ID Spherical Roller Bearing, 440 mm OD


