SKF C 2216 Cylindrical 80 mm ID CARB Toroidal Roller Bearing, 140 mm OD
- RS Stock No.:
- 461-347
- Mfr. Part No.:
- C 2216
- Brand:
- SKF
Subtotal (1 unit)*
£556.66
(exc. VAT)
£667.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £556.66 |
*price indicative
- RS Stock No.:
- 461-347
- Mfr. Part No.:
- C 2216
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | CARB Toroidal Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 250kN | |
| Internal Clearance | CN | |
| Outside Diameter | 140mm | |
| Dynamic Load Rating | 220kN | |
| Series | CARB toroidal roller bearing | |
| Limiting Speed | 6000rpm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type CARB Toroidal Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 250kN | ||
Internal Clearance CN | ||
Outside Diameter 140mm | ||
Dynamic Load Rating 220kN | ||
Series CARB toroidal roller bearing | ||
Limiting Speed 6000rpm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Zoya
The SKF CARB toroidal roller bearings are unique as well as accommodating misalignment without increased stress levels, they also provide frictionless axial movement within the bearing in the non-locating position in self-aligning bearing arrangements.
High radial load carrying capacity
Provide frictionless axial movement
Long bearing system life
Reduce noise and vibration levels
Related links
- SKF C 2228/C3 Cylindrical 140 mm ID CARB Toroidal Roller Bearing, 250 mm OD
- SKF C 2216/C3 Taper 80 mm ID Roller Bearing, 140 mm OD
- SKF C 2216 K Taper 80 mm ID Roller Bearing, 140 mm OD
- SKF C 2208 TN9 Cylindrical 40 mm ID CARB Toroidal Roller Bearing, 80 mm OD
- SKF C 2228 K/C3 Tapered 1:12 140 mm ID CARB Toroidal Roller Bearing, 250 mm OD
- SKF BS2-2216-2RS/VT143 Cylindrical 80 mm ID Roller Bearing, 140 mm OD
- SKF NU 2216 ECJ 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- SKF NUP 2216 ECP 80 mm ID Cylindrical Roller Bearing, 140 mm OD


