SKF 21317 E/C3 Cylindrical 85 mm ID Roller Bearing, 180 mm OD

Subtotal (1 unit)*

£365.86

(exc. VAT)

£439.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£365.86

*price indicative

RS Stock No.:
461-112
Mfr. Part No.:
21317 E/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

85mm

Race Width

41mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Dynamic Load Rating

331kN

Outside Diameter

180mm

Number of Rows

2

Internal Clearance

C3

Static Load Rating

375kN

Series

21317 E/C3

Limiting Speed

5300rpm

Standards/Approvals

RoHS

Omkar


The SKF Spherical bearings represents an exceptional example of precision engineering that meets the highest standards of reliability. Carefully crafted to reduce friction and increase performance, it is designed for use in various demanding applications. The robust construction ensures impressive durability, effectively handling extreme loads and adverse conditions. Enhanced with advanced materials, this product not only prolongs service life but also minimises maintenance requirements. Ideal for industrial environments, it seamlessly combines functionality with efficiency, making it a valuable asset for any operation looking to optimise performance and reduce downtime.

Utilises high-performance materials for extended service life

Designed to operate smoothly with reduced friction for improved efficiency

Facilitates easy installation, saving time and resources

Resistant to wear and tear, ensuring long-term reliability

Capable of operating at high speeds without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy