NTN 4T-12580/12520 Taper Roller 20.638 mm ID Roller Bearing, 49.225 mm OD
- RS Stock No.:
- 455-392
- Mfr. Part No.:
- 4T-12580/12520
- Brand:
- NTN
Subtotal (1 unit)*
£26.07
(exc. VAT)
£31.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.07 |
*price indicative
- RS Stock No.:
- 455-392
- Mfr. Part No.:
- 4T-12580/12520
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20.638mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 19.845mm | |
| Number of Rows | 1 | |
| Series | 4T-12580/12520 | |
| Standards/Approvals | ABMA, JIS B 1512, ISO 355, RoHS | |
| Maximum Speed - Oil | 11000rpm | |
| Maximum Speed - Grease | 8200rpm | |
| Limiting Speed | 8200, 11000rpm | |
| Bearing Dynamic Load Rating | 41.5kN | |
| Cup Width | 15.875mm | |
| Outside Diameter | 49.225mm | |
| Static Load Rating | 39kN | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 20.638mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Cone Width 19.845mm | ||
Number of Rows 1 | ||
Series 4T-12580/12520 | ||
Standards/Approvals ABMA, JIS B 1512, ISO 355, RoHS | ||
Maximum Speed - Oil 11000rpm | ||
Maximum Speed - Grease 8200rpm | ||
Limiting Speed 8200, 11000rpm | ||
Bearing Dynamic Load Rating 41.5kN | ||
Cup Width 15.875mm | ||
Outside Diameter 49.225mm | ||
Static Load Rating 39kN | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is a highly engineered component designed for optimal performance in demanding applications. Featuring a robust pressed steel cage, this bearing ensures superior durability and reliability under various load conditions. Engineered for efficiency, it accommodates radial and axial loads, making it an excellent choice for a wide range of machinery and automotive applications. Its thoughtful design allows for effective load distribution, positioning it as an essential element in enhancing the longevity and functionality of rotating equipment. With a strong emphasis on quality and precision, this bearing plays a critical role in reducing friction and boosting operational efficiency.
Constructed with a pressed steel cage for enhanced durability
Designed to bear both radial and axial loads effectively
Optimised load distribution improves overall performance
Offers a wide operational temperature range suitable for diverse environments
Features high dynamic load capacities for demanding applications
Ensures reliable functionality to reduce maintenance costs
Utilises premium materials to extend service life and reliability
Related links
- NTN 4T-09195 Single Row Tapered Roller Taper Roller Bearing, 49.225 mm OD
- NTN 4T-30204 Taper Roller 20 mm ID Taper Roller Bearing, 47 mm OD
- NTN 4T-JM714249/JM714210PK Taper Roller 75 mm ID Taper Roller Bearing, 120 mm OD
- NTN 4T-745A/742 Taper Roller 69.85 mm ID Taper Roller Bearing, 150.089 mm OD
- NTN 4T-JM719149/JM719113 Taper Roller 95 mm ID Taper Roller Bearing, 150 mm OD
- NTN 4T-33115 Taper Roller 75 mm ID Taper Roller Bearing, 125 mm OD
- NTN 4T-47490/47420 Taper Roller 71.4 mm ID Taper Roller Bearing, 120 mm OD
- NTN 4T-28985/28921 Taper Roller 60 mm ID Taper Roller Bearing, 100 mm OD


