NTN 4T-48685/48620 Taper Roller 142.88 mm ID Roller Bearing, 200.025 mm OD
- RS Stock No.:
- 453-983
- Mfr. Part No.:
- 4T-48685/48620
- Brand:
- NTN
Subtotal (1 unit)*
£287.57
(exc. VAT)
£345.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £287.57 |
*price indicative
- RS Stock No.:
- 453-983
- Mfr. Part No.:
- 4T-48685/48620
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 142.88mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Cup Width | 34.13mm | |
| Series | 4T-48685/48620 | |
| Maximum Speed - Oil | 2100rpm | |
| Maximum Speed - Grease | 1600rpm | |
| Bearing Dynamic Load Rating | 265kN | |
| Outside Diameter | 200.025mm | |
| Static Load Rating | 490kN | |
| Standards/Approvals | JIS B 1512, ABMA, ISO 355, RoHS | |
| Limiting Speed | 2100rpm, 1600rpm | |
| Number of Rows | 1 | |
| Cone Width | 39.688mm | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 142.88mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Cup Width 34.13mm | ||
Series 4T-48685/48620 | ||
Maximum Speed - Oil 2100rpm | ||
Maximum Speed - Grease 1600rpm | ||
Bearing Dynamic Load Rating 265kN | ||
Outside Diameter 200.025mm | ||
Static Load Rating 490kN | ||
Standards/Approvals JIS B 1512, ABMA, ISO 355, RoHS | ||
Limiting Speed 2100rpm, 1600rpm | ||
Number of Rows 1 | ||
Cone Width 39.688mm | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly designed to accommodate various load applications with precision. Ideal for dynamic environments, it boasts a robust structure enhanced with a pressed steel cage for enduring durability. With its advanced engineering, this bearing ensures minimal friction and optimises efficiency in operational performance. The technical specifications make it suitable for both new installations and replacements in machinery, providing reliability that professionals trust. The anticipated lifespan and performance ratings establish this bearing as a superior choice for quality-driven applications where endurance and resilience are paramount.
Engineered with a tapered profile for enhanced load distribution
Constructed with high-grade materials for increased longevity
Graced with precision dimensions to facilitate smooth operation
Facilitates lower maintenance frequencies due to its robust design
Related links
- NTN 4T-48685 Single Row Tapered Roller 142.88 mm ID Roller Bearing, 172.5 mm OD
- NTN 4T-HM813849 Taper Roller Bearing
- RS PRO Nitrile O-Ring O-Ring 153.54 mm OD
- NTN 4T-15113/15245 Taper Roller Roller Bearing
- NTN 4T-HM215249/HM215210 Taper Roller Roller Bearing
- NTN 4T-HM218238/HM218210 Taper Roller Roller Bearing
- NTN 4T-H212749/H212710 Taper Roller Roller Bearing
- NTN 4T-29590/29522 Taper Roller Roller Bearing


