NTN 30217U Single Row Tapered Roller 85 mm I.D Taper Roller Bearing, 150 mm O.D
- RS Stock No.:
- 453-272
- Mfr. Part No.:
- 30217U
- Brand:
- NTN
Subtotal (1 unit)*
£80.88
(exc. VAT)
£97.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.88 |
*price indicative
- RS Stock No.:
- 453-272
- Mfr. Part No.:
- 30217U
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Taper Roller Bearing | |
| Inside Diameter | 85 mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Series | 30217U | |
| Cone Width | 28mm | |
| Outside Diameter | 150 mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 203 KN | |
| Standards/Approvals | ISO 355 | |
| Maximum Speed - Oil | 3200rpm | |
| Maximum Speed - Grease | 2400rpm | |
| Static Load Rating | 232kN | |
| Number of Rows | 1 | |
| Cup Width | 24mm | |
| Limiting Speed | 3200rpm | |
| Bearing Material | Steel | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Taper Roller Bearing | ||
Inside Diameter 85 mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Series 30217U | ||
Cone Width 28mm | ||
Outside Diameter 150 mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 203 KN | ||
Standards/Approvals ISO 355 | ||
Maximum Speed - Oil 3200rpm | ||
Maximum Speed - Grease 2400rpm | ||
Static Load Rating 232kN | ||
Number of Rows 1 | ||
Cup Width 24mm | ||
Limiting Speed 3200rpm | ||
Bearing Material Steel | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed for optimal performance in dynamic applications, combining robust construction with precision engineering. Its pressed steel cage ensures durability while minimising friction, making it a reliable choice for various industrial uses. The internal and external diameters are expertly crafted to provide a perfect fit, enhancing operational efficiency. With a maximum operating temperature of 120 °C and a minimum of -40 °C, it's well-suited for diverse environments. This bearing not only meets high load requirements but also exhibits impressive resilience to fatigue and wear, ensuring longevity under pressure. Perfect for those seeking quality and reliability, this product encapsulates the essence of premium engineering supported by extensive industry expertise.
Engineered for high dynamic and static load capacities
Designed with a pressed steel cage for reduced weight and excellent performance
Optimised for both oil and grease lubrication, catering to various applications
Versatile temperature range suitable for harsh operating environments
Precision-crafted to ensure a perfect fit within equipment assemblies
Minimises maintenance demands thanks to its robust design
Ideal for use in a wide range of industrial machinery
Related links
- NTN 33217U Single Row Tapered Roller 85 mm I.D Taper Roller Bearing, 150 mm O.D
- NTN 4T-JHM516849PK Single Row Tapered Roller 85 mm I.D Taper Roller Bearing, 85 mm O.D
- NTN 33017U Single Row Tapered Roller 85 mm I.D Taper Roller Bearing, 130 mm O.D
- NTN 32017XU Single Row Tapered Roller 85 mm I.D Taper Roller Bearing, 130 mm O.D
- NTN 32317U Single Row Tapered Roller 85 mm I.D Taper Roller Bearing, 180 mm O.D
- NTN 33117U Single Row Tapered Roller 85 mm I.D Taper Roller Bearing, 140 mm O.D
- SKF 33209 Single Row Tapered Roller 45 mm I.D Taper Roller Bearing, 85 mm O.D
- NTN 4T-33110 Single Row Tapered Roller 50 mm I.D Taper Roller Bearing, 85 mm O.D
