NTN AS1100 10 mm ID Thrust Washer, 24 mm OD
- RS Stock No.:
- 453-238
- Mfr. Part No.:
- AS1100
- Brand:
- NTN
Subtotal (1 unit)*
£0.64
(exc. VAT)
£0.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 377 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.64 |
*price indicative
- RS Stock No.:
- 453-238
- Mfr. Part No.:
- AS1100
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Thrust Washer | |
| Inside Diameter | 10mm | |
| Outside Diameter | 24mm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | AS11 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Thrust Washer | ||
Inside Diameter 10mm | ||
Outside Diameter 24mm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series AS11 | ||
- COO (Country of Origin):
- JP
The NTN Thrust washer, expertly crafted to enhance mechanical efficiency, is an essential component for various applications. Designed with durability in mind, this product ensures reliable performance under a range of operating conditions. Its construction allows for optimal load distribution, making it an Ideal choice for supporting bearings within machinery. The washer's external diameter of 24 mm and bore diameter of 10 mm make it suitable for a variety of assemblies, ensuring seamless integration into different systems. Whether in high or low-temperature settings, this component consistently delivers robust and efficient operation, reflecting the trusted quality synonymous with the brand.
Designed for superior load distribution, facilitating increased machinery longevity
Operates effectively in extreme temperature ranges, ensuring reliable performance
Versatile sizing makes it Ideal for a broad spectrum of applications
Constructed from high-quality materials, ensuring durability and resilience
Economically efficient, offering a cost-effective solution for maintenance and repair
Related links
- NTN AS1132 160 mm ID Thrust Washer, 200 mm OD
- NTN GS81112 62 mm ID Thrust Washer, 85 mm OD
- NTN AS1104 20 mm ID Thrust Washer, 35 mm OD
- NTN GS81113 67 mm ID Thrust Washer, 90 mm OD
- NTN GS81118 92 mm ID Thrust Washer, 12 mm OD
- NTN GS81117 87 mm ID Thrust Washer, 110 mm OD
- NTN AS1113 65 mm ID Thrust Washer, 90 mm OD
- NTN AS1111 55 mm ID Thrust Washer, 78 mm OD


