NTN 4T-3720 Single Row Tapered Roller Roller Bearing, 93.264 mm OD

Subtotal (1 unit)*

£14.02

(exc. VAT)

£16.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.02

*price indicative

RS Stock No.:
453-159
Mfr. Part No.:
4T-3720
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Bore Type

Round

Outside Diameter

93.264mm

Bearing Material

Case Carburised Steel

Standards/Approvals

ISO 355, JIS B 1512, RoHS, ABMA

Cup Width

23.812mm

Series

4T-3720

Number of Rows

1

Bearing Type

Single Row Tapered Roller

Race Type

Cup

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is designed for optimal performance in demanding applications. Engineered by ntn, this bearing combines robust construction with precision engineering, making it a reliable choice for industries requiring exceptional durability. Its unique design allows for efficient load distribution, ultimately extending the lifespan of machinery and reducing downtime. The bearing is engineered to meet high standards, featuring a maximum shoulder diameter and precision fillet radius. The product exemplifies ntn's commitment to quality, ensuring optimal performance across various operational contexts.

Optimised for axial and radial load capacities

Designed for seamless integration in various engineering applications

Features a robust outer ring width to support heavy loads

Manufactured with high-quality materials for increased lifespan

Includes precise dimensions to ensure compatibility with multiple assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy