Parker M12 x 1.25 Female Zinc Plated Steel Rod End, 12mm Bore, Metric Thread Standard, Female Connection Gender
- RS Stock No.:
- 468-8799
- Mfr. Part No.:
- PIC 4LRS
- Brand:
- Parker
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£39.01
(exc. VAT)
£46.81
(inc. VAT)
- RS Stock No.:
- 468-8799
- Mfr. Part No.:
- PIC 4LRS
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connection Size | M12 x 1.25 Female | |
| Bore Size | 12mm | |
| Material | Zinc Plated Steel | |
| Connection Thread Standard | Metric | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Connection Gender | Female | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connection Size M12 x 1.25 Female | ||
Bore Size 12mm | ||
Material Zinc Plated Steel | ||
Connection Thread Standard Metric | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
Connection Gender Female | ||
RoHS Status: Not Applicable

