Igus Igumid G Rod End, 25mm Bore, 124mm Long, Metric Thread Standard, Female Connection Gender

Stock information currently inaccessible
RS Stock No.:
194-5726
Mfr. Part No.:
KBLM-25-ES-CL
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Bore Size

25mm

Material

Igumid G

Dynamic Load Rating

16500N

Static Load Rating

33000N

Overall Length

124mm

Connection Thread Standard

Metric

Connection Gender

Female

igubal® rod ends are corrosion-resistant can be used without problems in harsh environments. In moist or wet environments, they are resistant to weak acids and alkalines. Their resistance to dirt and dust should be noted. Housing made from igumid G, an extremely impact-resistant, long-fibre-reinforced polymer. Suitable for temperatures from -40 °C to +90 °C in long-term use In standard spherical bearings, the spherical ball is made from iglidur® W300 material, which is known for lowest coefficients of friction in dry operation and extremely low tendency to stick-slip. This is especially important for low loads and very slow movements.