Igus M10 x 1.5 Male Igumid G Rod End, 10mm Bore, 64mm Long, Metric Thread Standard, Male Connection Gender
- RS Stock No.:
- 194-5694
- Mfr. Part No.:
- KARM-10-ES-CL
- Brand:
- Igus
Stock information currently inaccessible
- RS Stock No.:
- 194-5694
- Mfr. Part No.:
- KARM-10-ES-CL
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Connection Size | M10 x 1.5 Male | |
| Bore Size | 10mm | |
| Material | Igumid G | |
| Dynamic Load Rating | 3150N | |
| Static Load Rating | 6300N | |
| Overall Length | 64mm | |
| Connection Thread Standard | Metric | |
| Connection Gender | Male | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Connection Size M10 x 1.5 Male | ||
Bore Size 10mm | ||
Material Igumid G | ||
Dynamic Load Rating 3150N | ||
Static Load Rating 6300N | ||
Overall Length 64mm | ||
Connection Thread Standard Metric | ||
Connection Gender Male | ||
igubal® rod ends are corrosion-resistant can be used without problems in harsh environments. In moist or wet environments, they are resistant to weak acids and alkalines. Their resistance to dirt and dust should be noted. Housing made from igumid G, an extremely impact-resistant, long-fibre-reinforced polymer. Suitable for temperatures from -40 °C to +90 °C in long-term use In standard spherical bearings, the spherical ball is made from iglidur® W300 material, which is known for lowest coefficients of friction in dry operation and extremely low tendency to stick-slip. This is especially important for low loads and very slow movements.
