Igus Igumid G Rod End, 25mm Bore, 124mm Long, Metric Thread Standard, Female Connection Gender
- RS Stock No.:
- 194-5692
- Mfr. Part No.:
- KBRM-25-ES-CL
- Brand:
- Igus
Stock information currently inaccessible
- RS Stock No.:
- 194-5692
- Mfr. Part No.:
- KBRM-25-ES-CL
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Bore Size | 25mm | |
| Material | Igumid G | |
| Dynamic Load Rating | 16500N | |
| Static Load Rating | 33000N | |
| Overall Length | 124mm | |
| Connection Thread Standard | Metric | |
| Connection Gender | Female | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Bore Size 25mm | ||
Material Igumid G | ||
Dynamic Load Rating 16500N | ||
Static Load Rating 33000N | ||
Overall Length 124mm | ||
Connection Thread Standard Metric | ||
Connection Gender Female | ||
igubal® rod ends are corrosion-resistant can be used without problems in harsh environments. In moist or wet environments, they are resistant to weak acids and alkalines. Their resistance to dirt and dust should be noted. Housing made from igumid G, an extremely impact-resistant, long-fibre-reinforced polymer. Suitable for temperatures from -40 °C to +90 °C in long-term use In standard spherical bearings, the spherical ball is made from iglidur® W300 material, which is known for lowest coefficients of friction in dry operation and extremely low tendency to stick-slip. This is especially important for low loads and very slow movements.
