Igus M20 x 1.5 Female Igumid G Rod End, 20mm Bore, 102mm Long, Metric Thread Standard, Female Connection Gender

Stock information currently inaccessible
RS Stock No.:
194-5691
Mfr. Part No.:
KBRM-20-ES-CL
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Connection Size

M20 x 1.5 Female

Bore Size

20mm

Material

Igumid G

Dynamic Load Rating

10800N

Static Load Rating

21600N

Overall Length

102mm

Connection Thread Standard

Metric

Connection Gender

Female

igubal® rod ends are corrosion-resistant can be used without problems in harsh environments. In moist or wet environments, they are resistant to weak acids and alkalines. Their resistance to dirt and dust should be noted. Housing made from igumid G, an extremely impact-resistant, long-fibre-reinforced polymer. Suitable for temperatures from -40 °C to +90 °C in long-term use In standard spherical bearings, the spherical ball is made from iglidur® W300 material, which is known for lowest coefficients of friction in dry operation and extremely low tendency to stick-slip. This is especially important for low loads and very slow movements.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy