- RS Stock No.:
- 914-3597
- Mfr. Part No.:
- A81831G00000
- Brand:
- Molveno
Discontinued product
- RS Stock No.:
- 914-3597
- Mfr. Part No.:
- A81831G00000
- Brand:
- Molveno
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Molveno A8 Series Rocker Switches
Double pole non illuminated A8 Series switches from Molveno. Typical applications include small appliances and consumer electronics
Life 50000 cycles
Panel cut out 19 mm x 13 mm
Panel cut out 19 mm x 13 mm
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Switch Operation | On-None-Off |
Panel Cut Out Width | 13mm |
Panel Cut Out Height | 19mm |
Contact Current Rating | 10 A |
Illuminated | Yes |
Actuator Colour | Red |
Mounting Type | Panel Mount |
Terminal Type | Blade |
Actuator Shape | Rectangular |
Panel Cut Out Size | 19 x 13mm |
AC Voltage Rating | 250V |
Operating Temperature Range | Maximum of +125°C |
Maximum Operating Temperature | +125°C |