Marquardt DPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 907-8771
- Mfr. Part No.:
- 1832.7103
- Brand:
- Marquardt
- RS Stock No.:
- 907-8771
- Mfr. Part No.:
- 1832.7103
- Brand:
- Marquardt
Select all | Attribute | Value |
---|---|---|
Brand | Marquardt | |
Contact Configuration | DPST | |
Switch Operation | On-Off | |
Panel Cut Out Width | 30mm | |
Panel Cut Out Height | 22mm | |
Contact Current Rating | 20 A | |
Illuminated | No | |
Actuator Colour | Grey | |
Mounting Type | Panel Mount | |
IP Rating | IP40, IP67 | |
Terminal Type | PCB Pin | |
Panel Cut Out Size | 30.6 x 22mm | |
Actuator Shape | Rectangular | |
AC Voltage Rating | 250V | |
Minimum Operating Temperature | -20 (Actuating Side) °C, -20 (Terminal Side) °C | |
Maximum Operating Temperature | +105 (Terminal Side) °C, +55 (Actuating Side) °C | |
Contact Resistance | <100mΩ | |
Mechanical Life | 100000Operations | |
Contact Material | Silver | |
Operating Temperature Range | -20 → +105 (Terminal Side) °C, -20 → +55 (Actuating Side) °C | |
Case Material | Polyamide | |
Select all | ||
---|---|---|
Brand Marquardt | ||
Contact Configuration DPST | ||
Switch Operation On-Off | ||
Panel Cut Out Width 30mm | ||
Panel Cut Out Height 22mm | ||
Contact Current Rating 20 A | ||
Illuminated No | ||
Actuator Colour Grey | ||
Mounting Type Panel Mount | ||
IP Rating IP40, IP67 | ||
Terminal Type PCB Pin | ||
Panel Cut Out Size 30.6 x 22mm | ||
Actuator Shape Rectangular | ||
AC Voltage Rating 250V | ||
Minimum Operating Temperature -20 (Actuating Side) °C, -20 (Terminal Side) °C | ||
Maximum Operating Temperature +105 (Terminal Side) °C, +55 (Actuating Side) °C | ||
Contact Resistance <100mΩ | ||
Mechanical Life 100000Operations | ||
Contact Material Silver | ||
Operating Temperature Range -20 → +105 (Terminal Side) °C, -20 → +55 (Actuating Side) °C | ||
Case Material Polyamide | ||
- COO (Country of Origin):
- TN
Marquardt 1830 Series Rocker Switches
Features and Benefits
• AC mains rated
• High current rating, up to 20A
• High inrush current (capacitive) up to 120A
• Rated to UL 94 V-2 (apart from stock number 679-8223 which is UL94 V-0 rated)
• Moulded black or white bodies
• Connection via 4.8 mm or 6.3 mm Faston / Quick Connect terminals
• SPNO, SPST, SPDT DPST and DPDT switch configurations
• Momentary and latching switch operations
• Industry standard cut-outs
• IP40 / IP64 (IP64 when used in conjunction with transparent cover 607-7731)
Applications
Rocker switches are one of the most frequently used types of electrical switch used in the market today. Due to their simple design and easy operation rocker switches are utilised in both domestic and industrial applications. Some of the most common are:
• Security equipment
• Automation and control panels
• Test instruments
• Laboratory equipment
• Power supplies
• HVAC equipment
FAQ
• Are the rocker switches easy to connect?
Yes, the 1830 series of switches are fitted with either 4.8 mm or 6.3 mm Faston / quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.
• Are there any accessories available?
Yes, a transparent PVC cover is available to protect the double pole versions. When fitted correctly they provide an IP64 ingress protection. See part number 607-7731
Note
Stock number 679-8223 conforms to the household appliances standard IEC/EN 60335-1:2001/2002 chapter 30.
Momentary types have the momentary state displayed in brackets, e.g. (on) - off - (on).
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.