- RS Stock No.:
- 907-7087
- Mfr. Part No.:
- 1941.1102
- Brand:
- Marquardt
Discontinued product
- RS Stock No.:
- 907-7087
- Mfr. Part No.:
- 1941.1102
- Brand:
- Marquardt
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Marquardt 1941 Series Rocker Switches
Marquardt 1941 series single pole rocker switches, are suitable for use in Class II appliances. The rocker switch body has a silk matt surface finish that snap fits into panel cut-outs with a thickness of 0.75 mm to 3 mm. The fixing ribs on the switch housing ensure a tight fit. The 1941 rocker switches have silver contacts with a SPST or SPNO (on-off) switching format.
High current rating, up to 12A
High inrush current (capacitive) up to 50A
4.8 mm Quick connect terminals
UL 94 V-2 flammability rated
High inrush current (capacitive) up to 50A
4.8 mm Quick connect terminals
UL 94 V-2 flammability rated
Marquardt Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Width | 19.4mm |
Panel Cut Out Height | 12.9mm |
Contact Current Rating | 12 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP50 |
Terminal Type | Quick Connect |
AC Voltage Rating | 250V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 19.4 x 12.9mm |
Operating Temperature Range | -20 → +100 (Terminal Side) °C, -20 → +55 (Actuating Side) °C |
Contact Material | Silver |
Minimum Operating Temperature | -20 (Actuating Side) °C, -20 (Terminal Side) °C |
Maximum Operating Temperature | +100 (Terminal Side) °C, +55 (Actuating Side) °C |
Mechanical Life | 100000Operations |
Contact Resistance | <100mΩ |
Case Material | Glass Fibre Reinforced Polyamide, Polyamide |