Marquardt Illuminated DPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 907-7059
- Mfr. Part No.:
- 1935.3134
- Brand:
- Marquardt
- RS Stock No.:
- 907-7059
- Mfr. Part No.:
- 1935.3134
- Brand:
- Marquardt
Select all | Attribute | Value |
---|---|---|
Brand | Marquardt | |
Contact Configuration | DPST | |
Switch Operation | On-Off | |
Panel Cut Out Width | 30mm | |
Panel Cut Out Height | 22mm | |
Contact Current Rating | 20 A | |
Illuminated | Yes | |
Actuator Colour | Black | |
Mounting Type | Panel Mount | |
IP Rating | IP65 | |
Terminal Type | Quick Connect | |
Legend Text | On (symbol); Off (symbol) | |
Panel Cut Out Size | 30.2 x 22mm | |
Actuator Shape | Rectangular | |
AC Voltage Rating | 250V | |
Case Material | Polyamide | |
Contact Material | Silver | |
Operating Temperature Range | -30 → +105 (Terminal Side) °C, -30 → +55 (Actuating Side) °C | |
Mechanical Life | 50000Operations | |
Maximum Operating Temperature | +105 (Terminal Side) °C, +55 (Actuating Side) °C | |
Minimum Operating Temperature | -30 (Actuating Side) °C, -30 (Terminal Side) °C | |
Legend Text Colour | Black | |
Contact Resistance | <100mΩ | |
Select all | ||
---|---|---|
Brand Marquardt | ||
Contact Configuration DPST | ||
Switch Operation On-Off | ||
Panel Cut Out Width 30mm | ||
Panel Cut Out Height 22mm | ||
Contact Current Rating 20 A | ||
Illuminated Yes | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Quick Connect | ||
Legend Text On (symbol); Off (symbol) | ||
Panel Cut Out Size 30.2 x 22mm | ||
Actuator Shape Rectangular | ||
AC Voltage Rating 250V | ||
Case Material Polyamide | ||
Contact Material Silver | ||
Operating Temperature Range -30 → +105 (Terminal Side) °C, -30 → +55 (Actuating Side) °C | ||
Mechanical Life 50000Operations | ||
Maximum Operating Temperature +105 (Terminal Side) °C, +55 (Actuating Side) °C | ||
Minimum Operating Temperature -30 (Actuating Side) °C, -30 (Terminal Side) °C | ||
Legend Text Colour Black | ||
Contact Resistance <100mΩ | ||
- COO (Country of Origin):
- TN
Marquardt 1930 Series Rocker Switches (Waterproof IP65)
Features and Benefits
• AC mains rated
• High current rating, up to 20A
• High inrush current (capacitive) up to 120A, stock number 741-0836 up to 100A
• Moulded black housing
• Modern rocker design
• Rated to UL 94 V-2
• Industry standard cut-out
• IP65 with an integral sealing gasket for extra protection
• Connection via 6.3 mm quick connect male tab terminals
• DPNO, DPST and DPDT switching configurations
• On-Off and On-Off-On switching operation
Applications for rocker switches
Rocker switches are one of the most frequently used types of electrical switch used in the market today. Due to their simple design and easy operation rocker switches are utilised in both domestic and industrial applications. Some of the most common are:
• Security equipment
• Automation and control panels
• Test instruments
• Laboratory equipment
• Power supplies
• HVAC equipment
FAQ
• Are the rocker switches easy to connect?
Yes, the 1930 series of switches are fitted with 6.3 mm quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.