Marquardt Illuminated DPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 907-6911
- Mfr. Part No.:
- 1855.0102
- Brand:
- Marquardt
- RS Stock No.:
- 907-6911
- Mfr. Part No.:
- 1855.0102
- Brand:
- Marquardt
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Contact Configuration | DPST | |
| Switch Operation | On-Off | |
| Panel Cut Out Width | 19.2mm | |
| Panel Cut Out Height | 12.9mm | |
| Contact Current Rating | 4 A | |
| Illuminated | Yes | |
| Actuator Colour | Red | |
| Mounting Type | Panel Mount | |
| IP Rating | IP40 | |
| Terminal Type | Solder | |
| Legend Text | I, O | |
| Panel Cut Out Size | 19.8 x 12.9mm | |
| AC Voltage Rating | 250V | |
| Actuator Shape | Rectangular | |
| Case Material | Polyamide | |
| Mechanical Life | 50000Operations | |
| Operating Temperature Range | -20 → +55 (Actuating Side) °C, -20 → +85 (Terminal Side) °C | |
| Maximum Operating Temperature | +55 (Actuating Side) °C, +85 (Terminal Side) °C | |
| Contact Resistance | <100mΩ | |
| Minimum Operating Temperature | -20 (Actuating Side) °C, -20 (Terminal Side) °C | |
| Contact Material | Silver | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Contact Configuration DPST | ||
Switch Operation On-Off | ||
Panel Cut Out Width 19.2mm | ||
Panel Cut Out Height 12.9mm | ||
Contact Current Rating 4 A | ||
Illuminated Yes | ||
Actuator Colour Red | ||
Mounting Type Panel Mount | ||
IP Rating IP40 | ||
Terminal Type Solder | ||
Legend Text I, O | ||
Panel Cut Out Size 19.8 x 12.9mm | ||
AC Voltage Rating 250V | ||
Actuator Shape Rectangular | ||
Case Material Polyamide | ||
Mechanical Life 50000Operations | ||
Operating Temperature Range -20 → +55 (Actuating Side) °C, -20 → +85 (Terminal Side) °C | ||
Maximum Operating Temperature +55 (Actuating Side) °C, +85 (Terminal Side) °C | ||
Contact Resistance <100mΩ | ||
Minimum Operating Temperature -20 (Actuating Side) °C, -20 (Terminal Side) °C | ||
Contact Material Silver | ||
- COO (Country of Origin):
- TN
Marquardt 1855 Series Rocker Switches
High inrush current (capacitive) up to 50A
Contact distance ≥3mm
Operating force ≤5N
UL 94 V-2 flammability rated
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
