Marquardt Illuminated SPST, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 907-4338
- Mfr. Part No.:
- 3251.0005
- Brand:
- Marquardt
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 907-4338
- Mfr. Part No.:
- 3251.0005
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Marquardt | |
Contact Configuration | SPST | |
Switch Operation | On-Off | |
Panel Cut Out Width | 22mm | |
Panel Cut Out Height | 44mm | |
Contact Current Rating | 10 A | |
Illuminated | Yes | |
Actuator Colour | Red | |
Mounting Type | Panel Mount | |
IP Rating | IP66, IP68 | |
Terminal Type | Quick Connect | |
Panel Cut Out Size | 44 x 22mm | |
Actuator Shape | Rectangular | |
DC Voltage Rating | 24V | |
Contact Resistance | <100mΩ | |
Contact Material | Silver Plated | |
Case Material | Polyamide | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Mechanical Life | 100000Operations | |
Operating Temperature Range | -40 → +85°C | |
Select all | ||
---|---|---|
Brand Marquardt | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Panel Cut Out Width 22mm | ||
Panel Cut Out Height 44mm | ||
Contact Current Rating 10 A | ||
Illuminated Yes | ||
Actuator Colour Red | ||
Mounting Type Panel Mount | ||
IP Rating IP66, IP68 | ||
Terminal Type Quick Connect | ||
Panel Cut Out Size 44 x 22mm | ||
Actuator Shape Rectangular | ||
DC Voltage Rating 24V | ||
Contact Resistance <100mΩ | ||
Contact Material Silver Plated | ||
Case Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 100000Operations | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- TN
Marquardt 3250 Series Rocker Switches
Marquardt 3250 series single and double pole rocker switches. The 3250 rocker switches are suitable for use in Class II appliances and are available in a choice of three slim line profiles. The rocker switch body has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3 mm. The fixing rib on the switch housing ensures a tight fit. The 3250 rocker switches have silver contacts, a contact resistance <100 mΩ and an insulation resistance of >100 MΩ. Electrical connection is made via the 4.8mm quick connect tab terminals.
Slim profile
Contact distance ≥3 mm
Operating force 7 to 12N
Electrical connection via 4.8 mm quick connect tab terminals
UL 94 V-2 flammability rated
High dust and water protection with IP68
Self-cleaning due to relative movement
Mechanical life 500000 cycles
Contact distance ≥3 mm
Operating force 7 to 12N
Electrical connection via 4.8 mm quick connect tab terminals
UL 94 V-2 flammability rated
High dust and water protection with IP68
Self-cleaning due to relative movement
Mechanical life 500000 cycles
Marquardt Rocker Switches