- RS Stock No.:
- 907-0691
- Mfr. Part No.:
- 1818.2302
- Brand:
- Marquardt
Discontinued product
- RS Stock No.:
- 907-0691
- Mfr. Part No.:
- 1818.2302
- Brand:
- Marquardt
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Marquardt 1810 Series Rocker Switches
Marquardt 1810 series single and double pole rocker switches. The long life 1810 rocker switches are suitable for use in Class II appliances. The 1810 rocker switches have silver contacts with SPNO, SPST, SPDT, DPST or DPDT switching formats. The rocker switch body has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3 mm. The fixing rib on the switch housing ensures a tight fit.
Transparent PVC covers are available to protect the rocker switches from dust and water ingression and to give the rocker switch actuator an IP64 rating.
Transparent PVC covers are available to protect the rocker switches from dust and water ingression and to give the rocker switch actuator an IP64 rating.
High current rating, up to 10 A
Contact resistance <100 mΩ
Insulation resistance >100 MΩ
UL 94 V-2 flammability rated
Long life endurance with 100000 mechanical switching cycles
Contact resistance <100 mΩ
Insulation resistance >100 MΩ
UL 94 V-2 flammability rated
Long life endurance with 100000 mechanical switching cycles
Marquardt Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | (On)-Off-(On) |
Panel Cut Out Width | 19.2mm |
Panel Cut Out Height | 12.9mm |
Contact Current Rating | 4 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP40 |
Terminal Type | PCB Pin |
Panel Cut Out Size | 19.8 x 12.9mm |
Actuator Shape | Rectangular |
AC Voltage Rating | 250V |
Contact Resistance | <100mΩ |
Case Material | Polyamide |
Operating Temperature Range | -20 → +100 (Terminal Side) °C, -20 → +55 (Actuating Side) °C |
Contact Material | Silver |
Maximum Operating Temperature | +105 (Terminal Side) °C, +55 (Actuating Side) °C |
Minimum Operating Temperature | -20 (Actuating Side) °C, -20 (Terminal Side) °C |
Mechanical Life | 50000Operations |