Marquardt DPDT, On-Off-On Rocker Switch Panel Mount
- RS Stock No.:
- 907-0673
- Mfr. Part No.:
- 1809.1302
- Brand:
- Marquardt
- RS Stock No.:
- 907-0673
- Mfr. Part No.:
- 1809.1302
- Brand:
- Marquardt
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Panel Cut Out Width | 19.2mm | |
| Panel Cut Out Height | 21.9mm | |
| Contact Current Rating | 6 A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| IP Rating | IP40 | |
| Terminal Type | Quick Connect | |
| Actuator Shape | Rectangular | |
| Panel Cut Out Size | 19.8 x 21.9mm | |
| AC Voltage Rating | 250V | |
| Case Material | Polyamide | |
| Contact Resistance | <100mΩ | |
| Minimum Operating Temperature | -20 (Actuating Side) °C, -20 (Terminal Side) °C | |
| Contact Material | Silver | |
| Maximum Operating Temperature | +100 (Terminal Side) °C, +55 (Actuating Side) °C | |
| Mechanical Life | 50000Operations | |
| Operating Temperature Range | -20 → +100 (Terminal Side) °C, -20 → +55 (Actuating Side) °C | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Panel Cut Out Width 19.2mm | ||
Panel Cut Out Height 21.9mm | ||
Contact Current Rating 6 A | ||
Illuminated No | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
IP Rating IP40 | ||
Terminal Type Quick Connect | ||
Actuator Shape Rectangular | ||
Panel Cut Out Size 19.8 x 21.9mm | ||
AC Voltage Rating 250V | ||
Case Material Polyamide | ||
Contact Resistance <100mΩ | ||
Minimum Operating Temperature -20 (Actuating Side) °C, -20 (Terminal Side) °C | ||
Contact Material Silver | ||
Maximum Operating Temperature +100 (Terminal Side) °C, +55 (Actuating Side) °C | ||
Mechanical Life 50000Operations | ||
Operating Temperature Range -20 → +100 (Terminal Side) °C, -20 → +55 (Actuating Side) °C | ||
- COO (Country of Origin):
- TN
Marquardt 1800 Series Rocker Switches
The 1800 rocker switches have silver contacts with SPNO, SPST, SPDT, DPNO, DPST or DPDT switching formats including 2 or 3 position switching, on-off, center off and changeovers with latching or momentary action contacts. The rocker switch body has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight fit.
Transparent PVC covers are available to protect the 1800 series of rocker switches from dust and water ingression and to give the rocker switch actuator an IP64 rating.
High inrush current (capacitive) up to 50A, stock numbers 741-0855 and 607-7365 up to 70A
Contact distance ≥3mm (apart from 3 position changeover center off types which have a contact distance <3mm)
Contact resistance <100mΩ
Insulation resistance >100MΩ
Electrical connection via PCB terminals, Solder tags or 4.8mm Faston/Quick Connect style tab terminals
UL 94 V-2 flammability rated
Note
Stock number 607-7343 is fitted with a dust proof cover.
Single and double pole white body types available, see stock numbers 741-0918 and 741-0864 respectively.
Momentary types have the momentary state displayed in brackets, e.g. (on) - off - (on).
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
