Marquardt SPDT, On-Off Rocker Switch Panel Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
907-0572
Mfr. Part No.:
1803.1121
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Contact Configuration

SPDT

Switch Operation

On-Off

Panel Cut Out Width

19.2mm

Panel Cut Out Height

12.9mm

Contact Current Rating

10 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Panel Cut Out Size

19.8 x 12.9mm

AC Voltage Rating

250V

Actuator Shape

Rectangular

Case Material

Polyamide

Maximum Operating Temperature

+100 (Terminal Side) °C, +55 (Actuating Side) °C

Contact Material

Silver

Mechanical Life

100000Operations

Operating Temperature Range

-20 → +100 (Terminal Side) °C, -20 → +55 (Actuating Side) °C

Contact Resistance

<100mΩ

Minimum Operating Temperature

-20 (Actuating Side) °C, -20 (Terminal Side) °C

COO (Country of Origin):
TN

Marquardt 1800 Series Rocker Switches


Marquardt 1800 series single and double pole rocker switches. The long life 1800 rocker switches are suitable for use in Class II appliances and are available in a choice of styles that includes non illuminated, fully illuminated red, amber or green 230Vac neon actuators, black or white bodies and various abrasion-proof legends on the rocker switches actuator.
The 1800 rocker switches have silver contacts with SPNO, SPST, SPDT, DPNO, DPST or DPDT switching formats including 2 or 3 position switching, on-off, center off and changeovers with latching or momentary action contacts. The rocker switch body has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight fit.
Transparent PVC covers are available to protect the 1800 series of rocker switches from dust and water ingression and to give the rocker switch actuator an IP64 rating.

High current rating, up to 12A
High inrush current (capacitive) up to 50A, stock numbers 741-0855 and 607-7365 up to 70A
Contact distance ≥3mm (apart from 3 position changeover center off types which have a contact distance <3mm)
Contact resistance <100mΩ
Insulation resistance >100MΩ
Electrical connection via PCB terminals, Solder tags or 4.8mm Faston/Quick Connect style tab terminals
UL 94 V-2 flammability rated

Note

Splashproof PVC covers suitable for use with the single and double pole switches available, see stock numbers 133-6287 and 134-0400 respectively.
Stock number 607-7343 is fitted with a dust proof cover.
Single and double pole white body types available, see stock numbers 741-0918 and 741-0864 respectively.
Momentary types have the momentary state displayed in brackets, e.g. (on) - off - (on).
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.

Approvals

UL; CSA; ENEC


Marquardt Rocker Switches