Marquardt DPST, Momentary Rocker Switch Panel Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
907-0272
Mfr. Part No.:
1552.3112
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Contact Configuration

DPST

Switch Operation

Momentary

Panel Cut Out Width

27.2mm

Panel Cut Out Height

12.2mm

Contact Current Rating

16 A

Illuminated

No

Actuator Colour

Black

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

Panel Cut Out Size

27.2 x 12.2mm

AC Voltage Rating

250V

Mechanical Life

50000Operations

Operating Temperature Range

-20 → +100 (Terminal Side) °C, -20 → +55 (Actuating Side) °C

Contact Resistance

<100mΩ

Minimum Operating Temperature

-20 (Actuating Side) °C, -20 (Terminal Side) °C

Legend Text Colour

White

Maximum Operating Temperature

+100 (Terminal Side) °C, +55 (Actuating Side) °C

Case Material

Polyamide

Contact Material

Silver

COO (Country of Origin):
TN

Marquardt 1550 Series Rocker Switches


Marquardt 1550 series single and double pole rocker switches. The 1550 rocker switches are suitable for use in Class II appliances and are available with non-illuminated or window illuminated (red, amber or green) 230 V ac neon actuators. The 1550 rocker switches have silver contacts with SPST or DPST (on-off) switching formats, a contact resistance <100 mΩ and an insulation resistance of >100 mΩ. Electrical connection is made via the 6.3 mm Faston/Quick Connect style terminals.

Illuminated or non-illuminated actuators with or without power on/off symbols
High current rating, up to 16 A
High inrush current (capacitive) up to 100 A
Contact distance ≥3 mm
Operating force 3 to 5N
UL 94 V-2 flammability rated (apart from stock numbers 607-7286 and 103-3871 which are UL 94 V-0 rated)

Note

Stock numbers 607-7286 and 103-3871 conform to the household appliances standard IEC/EN 60335-1:2001/2002 chapter 30.
The current rating and life expectancy figures quoted are nominal, see datasheet for further ratings.

Approvals

UL; CSA; ENEC


Marquardt Rocker Switches