- RS Stock No.:
- 907-0216
- Mfr. Part No.:
- 1550.1943
- Brand:
- Marquardt
Discontinued product
- RS Stock No.:
- 907-0216
- Mfr. Part No.:
- 1550.1943
- Brand:
- Marquardt
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Marquardt 1550 Series Rocker Switches
Marquardt 1550 series single and double pole rocker switches. The 1550 rocker switches are suitable for use in Class II appliances and are available with non-illuminated or window illuminated (red, amber or green) 230 V ac neon actuators. The 1550 rocker switches have silver contacts with SPST or DPST (on-off) switching formats, a contact resistance <100 mΩ and an insulation resistance of >100 mΩ. Electrical connection is made via the 6.3 mm Faston/Quick Connect style terminals.
Illuminated or non-illuminated actuators with or without power on/off symbols
High current rating, up to 16 A
High inrush current (capacitive) up to 100 A
Contact distance ≥3 mm
Operating force 3 to 5N
UL 94 V-2 flammability rated (apart from stock numbers 607-7286 and 103-3871 which are UL 94 V-0 rated)
High current rating, up to 16 A
High inrush current (capacitive) up to 100 A
Contact distance ≥3 mm
Operating force 3 to 5N
UL 94 V-2 flammability rated (apart from stock numbers 607-7286 and 103-3871 which are UL 94 V-0 rated)
Note
Approvals
UL; CSA; ENEC
Marquardt Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Momentary |
Panel Cut Out Width | 46.7mm |
Panel Cut Out Height | 22.4mm |
Contact Current Rating | 10 A |
Illuminated | Yes |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP40 |
Terminal Type | Quick Connect |
Panel Cut Out Size | 46.7 x 22.4mm |
Actuator Shape | Rectangular |
AC Voltage Rating | 250V |
Contact Resistance | <100mΩ |
Case Material | Polyamide |
Operating Temperature Range | -20 → +55 (Actuating Side) °C, -20 → +85 (Terminal Side) °C |
Minimum Operating Temperature | -20 (Actuating Side) °C, -20 (Terminal Side) °C |
Mechanical Life | 50000Operations |
Contact Material | Silver |
Maximum Operating Temperature | +55 (Actuating Side) °C, +85 (Terminal Side) °C |